There are no models available for this part yet.
Overview of AK2DBD1-156.2500T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M908-01-156.2500T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M1020-11-156.2500T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
54FCT162500T-000 | Renesas Electronics Corporation | 18 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/-EDGE CLOCK |
CAD Models for AK2DBD1-156.2500T by Abracon Corporation
Part Data Attributes for AK2DBD1-156.2500T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
156.25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 KOHM
|
Physical Dimension
|
2.5mm x 2.0mm x 1.0mm
|
Supply Voltage-Max
|
2.62 V
|
Supply Voltage-Min
|
2.37 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for AK2DBD1-156.2500T
This table gives cross-reference parts and alternative options found for AK2DBD1-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK2DBD1-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L72J/AIN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | AK2DBD1-156.2500T vs GXO-L72J/AIN156.2500MHZ |
SG3225VEN156.250000M-DDGA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBD1-156.2500T vs SG3225VEN156.250000M-DDGA |
590FB156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | AK2DBD1-156.2500T vs 590FB156M250DG |
ALD2-156.25MHZ-R-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | AK2DBD1-156.2500T vs ALD2-156.25MHZ-R-V-A-T |
AX7DBF2-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AK2DBD1-156.2500T vs AX7DBF2-156.2500C |
CLDPTVI-156.250 | LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | AK2DBD1-156.2500T vs CLDPTVI-156.250 |
AX7DBF1-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AK2DBD1-156.2500T vs AX7DBF1-156.2500C |
AX3DBF1-156.2500T3 | XTAL OSC XO 156.25MHZ 2.5V LVDS | Abracon Corporation | AK2DBD1-156.2500T vs AX3DBF1-156.2500T3 |
GXO-L72J/AI156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | AK2DBD1-156.2500T vs GXO-L72J/AI156.2500MHZ |
CLDPLTRI-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | AK2DBD1-156.2500T vs CLDPLTRI-156.250 |