Part Details for AK2DBD2-125.0000T by Abracon Corporation
Overview of AK2DBD2-125.0000T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part Details for AK2DBD2-125.0000T
AK2DBD2-125.0000T CAD Models
AK2DBD2-125.0000T Part Data Attributes
|
AK2DBD2-125.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2DBD2-125.0000T
Abracon Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 KOHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AK2DBD2-125.0000T
This table gives cross-reference parts and alternative options found for AK2DBD2-125.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK2DBD2-125.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABFM1-125MHZ-R-VT5 | LVDS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | AK2DBD2-125.0000T vs ABFM1-125MHZ-R-VT5 |
AX3DBF3-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | AK2DBD2-125.0000T vs AX3DBF3-125.0000T |
CLDPTRI-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | AK2DBD2-125.0000T vs CLDPTRI-125.000 |
LV5544DEW-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | Pletronics Inc | AK2DBD2-125.0000T vs LV5544DEW-125.0M |
LV5544DW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | AK2DBD2-125.0000T vs LV5544DW-125.0M-T1K |
AX3DBF1-125.0000 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | AK2DBD2-125.0000T vs AX3DBF1-125.0000 |
GXO-L72J/AIN125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | AK2DBD2-125.0000T vs GXO-L72J/AIN125.0MHZ |
ABFM1-125MHZ-R-VT | LVDS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | AK2DBD2-125.0000T vs ABFM1-125MHZ-R-VT |
LV7744GEW-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | AK2DBD2-125.0000T vs LV7744GEW-125.0M |
AX3DBF1-125.0000T3 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | AK2DBD2-125.0000T vs AX3DBF1-125.0000T3 |