Part Details for AK2DBD2-148.5000T3 by Abracon Corporation
Overview of AK2DBD2-148.5000T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK2DBD2-148.5000T3
AK2DBD2-148.5000T3 CAD Models
AK2DBD2-148.5000T3 Part Data Attributes
|
AK2DBD2-148.5000T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2DBD2-148.5000T3
Abracon Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 KOHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |