Part Details for AK2DBF1-156.2500 by Abracon Corporation
Overview of AK2DBF1-156.2500 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for AK2DBF1-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AK2DBF1-156.2500-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 2.5V LVDS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
125 In Stock |
|
$3.9622 / $6.5000 | Buy Now |
DISTI #
815-AK2DBF1-156.2500
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 156.25MHZ 2.5V LVDS RoHS: Compliant | 0 |
|
$3.9000 / $5.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.8700 | Buy Now |
Part Details for AK2DBF1-156.2500
AK2DBF1-156.2500 CAD Models
AK2DBF1-156.2500 Part Data Attributes
|
AK2DBF1-156.2500
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2DBF1-156.2500
Abracon Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 KOHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AK2DBF1-156.2500
This table gives cross-reference parts and alternative options found for AK2DBF1-156.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK2DBF1-156.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7050VEN156.250000M-DEHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBF1-156.2500 vs SG7050VEN156.250000M-DEHA |
ALD2-156.25MHZ-K-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | AK2DBF1-156.2500 vs ALD2-156.25MHZ-K-V-A-T |
SG3225VEN156.250000M-DEGA0 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBF1-156.2500 vs SG3225VEN156.250000M-DEGA0 |
ALD2-156.25MHZ-E-K-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | AK2DBF1-156.2500 vs ALD2-156.25MHZ-E-K-V-A-T |
SG7050VEN156.250000M-DEHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBF1-156.2500 vs SG7050VEN156.250000M-DEHA3 |
SG3225VEN156.250000M-DEGA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBF1-156.2500 vs SG3225VEN156.250000M-DEGA |
SG7050VEN156.250000M-DEGA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBF1-156.2500 vs SG7050VEN156.250000M-DEGA |
SG3225VEN156.250000M-DEHA0 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBF1-156.2500 vs SG3225VEN156.250000M-DEHA0 |
ALD2-156.25MHZ-F-K-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | AK2DBF1-156.2500 vs ALD2-156.25MHZ-F-K-V-A-T |
SG3225VEN156.250000M-DEHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AK2DBF1-156.2500 vs SG3225VEN156.250000M-DEHA3 |