Part Details for AK2DBF1-156.25000 by Abracon Corporation
Overview of AK2DBF1-156.25000 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
M906-01I125.0000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
54FCT825-000 | Renesas Electronics Corporation | NON-INV 8-BIT REGISTER - CMOS VOH LEVELS |
Price & Stock for AK2DBF1-156.25000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK2DBF1-156.25000
|
Avnet Americas | ClearClock Ultra-Low Jitter Fixed-Frequency Miniature Clock Oscillator 156.25MHz 2.5V 6-Pin SMD Bulk - Tape and Reel (Alt: AK2DBF1-156.25000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7247 | Buy Now |
DISTI #
815-AK2DBF1-156.25
|
Mouser Electronics | Standard Clock Oscillators 156.25 MHZ 3.3V LVPECL RoHS: Compliant | 888 |
|
$3.8900 / $5.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $4.6900 | Buy Now |
DISTI #
AK2DBF1-156.25000
|
TTI | Standard Clock Oscillators 156.25 MHZ 3.3V LVPECL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$3.8600 / $4.6800 | Buy Now |
Part Details for AK2DBF1-156.25000
AK2DBF1-156.25000 CAD Models
AK2DBF1-156.25000 Part Data Attributes
|
AK2DBF1-156.25000
Abracon Corporation
Buy Now
|
Compare Parts:
AK2DBF1-156.25000
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |