Part Details for AK3APAF1-100.0000T by Abracon Corporation
Overview of AK3APAF1-100.0000T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK3APAF1-100.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1584
|
Newark | Oscillator, 100Mhz, Lvpecl/3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon AK3APAF1-100.0000T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 996 |
|
$3.9700 / $5.0400 | Buy Now |
DISTI #
535-AK3APAF1-100.0000TCT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.0300 / $4.8500 | Buy Now |
DISTI #
AK3APAF1-100.0000T
|
Avnet Americas | SMD Clock Oscillator 100MHz 3.3V 6-Pin T/R - Tape and Reel (Alt: AK3APAF1-100.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2160 / $3.6000 | Buy Now |
DISTI #
815-K3APAF1100.0000T
|
Mouser Electronics | Standard Clock Oscillators 100 MHz LVPECL 3.2 x 2.5 x 1.0mm Ultra-Low Jitter Fixed-Frequency Clock Oscillator RoHS: Compliant | 987 |
|
$3.0300 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
Part Details for AK3APAF1-100.0000T
AK3APAF1-100.0000T CAD Models
AK3APAF1-100.0000T Part Data Attributes
|
AK3APAF1-100.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AK3APAF1-100.0000T
Abracon Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.12,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |