Part Details for AK500/14-OE-7-1 by ASSMANN WSW components GmbH
Overview of AK500/14-OE-7-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK500/14-OE-7-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Lead time: 23 Weeks | 0 |
|
$4.6900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 1m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant |
70 In Stock 208 Factory Stock |
|
$3.6100 / $5.5600 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 1m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant |
70 In Stock 208 Factory Stock |
|
$3.6100 / $5.5600 | Buy Now |
Part Details for AK500/14-OE-7-1
AK500/14-OE-7-1 CAD Models
AK500/14-OE-7-1 Part Data Attributes
|
AK500/14-OE-7-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500/14-OE-7-1
ASSMANN WSW components GmbH
CORD SJT 14AWG 3COND SHIELD 1M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.913 inch | |
Body Depth | 1.634 inch | |
Body Length | 0.913 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |