Part Details for AK500/16-RA-6-1.5 by ASSMANN WSW components GmbH
Overview of AK500/16-RA-6-1.5 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for AK500/16-RA-6-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10679-ND
|
DigiKey | CORD 16AWG IEC320 RA - CBL 4.92' Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$6.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks | 0 |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
190 In Stock 135 Factory Stock |
|
$5.1900 / $8.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
190 In Stock 135 Factory Stock |
|
$5.1900 / $8.7200 | Buy Now |
Part Details for AK500/16-RA-6-1.5
AK500/16-RA-6-1.5 CAD Models
AK500/16-RA-6-1.5 Part Data Attributes
|
AK500/16-RA-6-1.5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500/16-RA-6-1.5
ASSMANN WSW components GmbH
CORD SJT 16AWG 3COND 1.5M BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.612 inch | |
Body Depth | 1.791 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |