Part Details for AK500-LA-5-2-R by ASSMANN WSW components GmbH
Overview of AK500-LA-5-2-R by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK500-LA-5-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cord Sjt 18AWG 3 Cond Shld 2M RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK500-LA-5-2-R
AK500-LA-5-2-R CAD Models
AK500-LA-5-2-R Part Data Attributes
|
AK500-LA-5-2-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500-LA-5-2-R
ASSMANN WSW components GmbH
CORD SJT 18AWG 3COND SHLD 2M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.612 inch | |
Body Depth | 1.791 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |