Part Details for AK500-LA-5-2 by ASSMANN WSW components GmbH
Overview of AK500-LA-5-2 by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK500-LA-5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10651-ND
|
DigiKey | CORD 18AWG IEC320C13 - CBL 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bag |
7 In Stock |
|
$3.7357 / $6.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 | 0 |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 2m Power 3 POS F 18AWG |
150 In Stock |
|
$3.9600 / $6.6200 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 2m Power 3 POS F 18AWG |
150 In Stock |
|
$3.9600 / $6.6200 | Buy Now |
Part Details for AK500-LA-5-2
AK500-LA-5-2 CAD Models
AK500-LA-5-2 Part Data Attributes
|
AK500-LA-5-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500-LA-5-2
ASSMANN WSW components GmbH
CORD SJT 18AWG 3COND SHLD 2M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Breadth | 0.612 inch | |
Body Depth | 1.791 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |