Part Details for AK500-OE-12-NP-6F by ASSMANN WSW components GmbH
Overview of AK500-OE-12-NP-6F by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK500-OE-12-NP-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11048-ND
|
DigiKey | CORD 18AWG NEMA 1-15P TO CBL 6' Min Qty: 1 Lead time: 13 Weeks Container: Box |
671 In Stock |
|
$1.7085 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$1.5100 / $2.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32 Factory Stock |
|
$1.5100 / $2.0500 | Buy Now |
Part Details for AK500-OE-12-NP-6F
AK500-OE-12-NP-6F CAD Models
AK500-OE-12-NP-6F Part Data Attributes
|
AK500-OE-12-NP-6F
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500-OE-12-NP-6F
ASSMANN WSW components GmbH
CORD SPT-1 18AWG 2COND 1.83M N-P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Breadth | 0.74 inch | |
Body Depth | 1.701 inch | |
Body Length | 1 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |