Part Details for AK500-OE-5-1.5 by ASSMANN WSW components GmbH
Overview of AK500-OE-5-1.5 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AK500-OE-5-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10691-ND
|
DigiKey | CORD 18AWG NEMA5-15P - CBL 4.92' Min Qty: 1 Lead time: 23 Weeks Container: Box |
150 In Stock |
|
$2.1761 / $5.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 135 Factory Stock |
|
$2.7800 / $4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 135 Factory Stock |
|
$2.7800 / $4.4400 | Buy Now |
Part Details for AK500-OE-5-1.5
AK500-OE-5-1.5 CAD Models
AK500-OE-5-1.5 Part Data Attributes
|
AK500-OE-5-1.5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500-OE-5-1.5
ASSMANN WSW components GmbH
CORD SVT 18AWG 3COND SHIELD 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.914 inch | |
Body Depth | 1.634 inch | |
Body Length | 0.914 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |