Part Details for AK500-RA-5-2 by ASSMANN WSW components GmbH
Overview of AK500-RA-5-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK500-RA-5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9897-ND
|
DigiKey | CORD 18AWG IEC320 RA - CBL 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$4.5290 / $7.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $5.2400 | Buy Now |
Part Details for AK500-RA-5-2
AK500-RA-5-2 CAD Models
AK500-RA-5-2 Part Data Attributes
|
AK500-RA-5-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500-RA-5-2
ASSMANN WSW components GmbH
CORD SJT 18AWG 3COND SHLD 2M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Breadth | 0.612 inch | |
Body Depth | 1.791 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |