Part Details for AK63232G-12 by Accutek Microcircuit Corporation
Overview of AK63232G-12 by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AK63232G-12
AK63232G-12 CAD Models
AK63232G-12 Part Data Attributes
|
AK63232G-12
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK63232G-12
Accutek Microcircuit Corporation
SRAM Module, 128KX8, 12ns, CMOS, SIP-64
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | ALSO CONFIGURABLE AS 32K X 32 | |
JESD-30 Code | R-XSMA-T64 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AK63232G-12
This table gives cross-reference parts and alternative options found for AK63232G-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK63232G-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F3232C15MMI | SRAM Module, 128KX8, 15ns, CMOS, | Electronic Designs Inc | AK63232G-12 vs EDI8F3232C15MMI |
EDI8F3232C25MMC | SRAM Module, 32KX32, 25ns, CMOS, PSMA64, | White Electronic Designs Corp | AK63232G-12 vs EDI8F3232C25MMC |
EDI8F3232C12MMC | SRAM Module, 32KX32, 12ns, CMOS, PSMA64, | White Electronic Designs Corp | AK63232G-12 vs EDI8F3232C12MMC |
AK63232G-35 | SRAM Module, 128KX8, 35ns, CMOS | Accutek Microcircuit Corporation | AK63232G-12 vs AK63232G-35 |
IDT7MP1021S25M | Multi-Port SRAM Module, 128KX8, 25ns, CMOS | Integrated Device Technology Inc | AK63232G-12 vs IDT7MP1021S25M |
EDI8F3232C25MMC | SRAM Module, 128KX8, 25ns, CMOS, | Electronic Designs Inc | AK63232G-12 vs EDI8F3232C25MMC |
IDT7MP1021S40M | Multi-Port SRAM Module, 128KX8, 40ns, CMOS | Integrated Device Technology Inc | AK63232G-12 vs IDT7MP1021S40M |
AK63232W-12 | SRAM Module, 128KX8, 12ns, CMOS, SIM-64 | Accutek Microcircuit Corporation | AK63232G-12 vs AK63232W-12 |
AK63232W-35 | SRAM Module, 128KX8, 35ns, CMOS | Accutek Microcircuit Corporation | AK63232G-12 vs AK63232W-35 |
EDI8F3232C20MMC | SRAM Module, 128KX8, 20ns, CMOS, | Electronic Designs Inc | AK63232G-12 vs EDI8F3232C20MMC |