There are no models available for this part yet.
Overview of AK63264G-15 by Accutek Microcircuit Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AK63264G-15 by Accutek Microcircuit Corporation
Part Data Attributes for AK63264G-15 by Accutek Microcircuit Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ACCUTEK MICROCIRCUIT CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
Additional Feature
|
ALSO CONFIGURABLE AS 64K X 32
|
JESD-30 Code
|
R-XSMA-T64
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX8
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for AK63264G-15
This table gives cross-reference parts and alternative options found for AK63264G-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK63264G-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8LS6432M-35L | SRAM Module, 64KX32, 35ns, CMOS, SIMM-64 | Micron Technology Inc | AK63264G-15 vs MT8LS6432M-35L |
EDI8F3265C35MMC | SRAM Module, 64KX32, 35ns, CMOS, | Electronic Designs Inc | AK63264G-15 vs EDI8F3265C35MMC |
CYM1831PY-25C | SRAM Module, 64KX32, 25ns, CMOS, SIMM-64 | Cypress Semiconductor | AK63264G-15 vs CYM1831PY-25C |
EDI8F3265C25MNC | SRAM Module, 64KX32, 25ns, CMOS, | Electronic Designs Inc | AK63264G-15 vs EDI8F3265C25MNC |
EDI8F3265C25MMC | SRAM Module, 64KX32, 25ns, CMOS, | Electronic Designs Inc | AK63264G-15 vs EDI8F3265C25MMC |
MT8S6432M-15LP | SRAM Module, 64KX32, 15ns, CMOS | Micron Technology Inc | AK63264G-15 vs MT8S6432M-15LP |
MT8S6432M-12L | SRAM Module, 64KX32, 12ns, CMOS | Micron Technology Inc | AK63264G-15 vs MT8S6432M-12L |
EDI8F3265C12MNC | SRAM Module, 64KX32, 12ns, CMOS, ANGLED, SIMM-64 | White Electronic Designs Corp | AK63264G-15 vs EDI8F3265C12MNC |
CYM1831PM-20C | SRAM Module, 64KX32, 20ns, CMOS, PDMA64, PLASTIC, SIMM-64 | Cypress Semiconductor | AK63264G-15 vs CYM1831PM-20C |
CYM1831PM-25C | SRAM Module, 64KX32, 25ns, CMOS, PDMA64, PLASTIC, SIMM-64 | Cypress Semiconductor | AK63264G-15 vs CYM1831PM-25C |