Part Details for AK672M/2-1-R by ASSMANN WSW components GmbH
Overview of AK672M/2-1-R by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK672M/2-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly USB 1m USB Type A to USB Mini Type B 4 to 5 POS PL-PL RoHS: Compliant |
8 In Stock |
|
$0.9980 / $4.4330 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.0000 | Buy Now |
|
Quest Components | 5 |
|
$3.0000 / $4.0000 | Buy Now | |
|
Master Electronics | Cable Assembly USB 1m USB Type A to USB Mini Type B 4 to 5 POS PL-PL RoHS: Compliant |
8 In Stock |
|
$0.9980 / $4.4330 | Buy Now |
|
Perfect Parts Corporation | 34505 |
|
RFQ |
Part Details for AK672M/2-1-R
AK672M/2-1-R CAD Models
AK672M/2-1-R Part Data Attributes:
|
AK672M/2-1-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK672M/2-1-R
ASSMANN WSW components GmbH
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | INTERCONNECTION DEVICE |