Part Details for AK673-OE-R by ASSMANN WSW components GmbH
Overview of AK673-OE-R by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK673-OE-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly USB 2m 28AWG USB Type B 4 POS PL RoHS: Compliant |
159 In Stock |
|
$1.7900 / $6.9200 | Buy Now |
DISTI #
51518843
|
Verical | Cable Assembly USB 2m USB Type B 4 POS M 24AWG/28AWG RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1345 | Americas - 140 |
|
$2.4310 / $8.9960 | Buy Now |
|
Master Electronics | Cable Assembly USB 2m 28AWG USB Type B 4 POS PL RoHS: Compliant |
159 In Stock |
|
$1.7900 / $6.9200 | Buy Now |