-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.25MHZ 2.5V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-15198-1-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 2.5V LVDS Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3686 / $9.0400 | Buy Now |
DISTI #
AK7DBF1-156.2500T2
|
Avnet Americas | ClearClock Ultra-Low Jitter Oscillator 156.25MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: AK7DBF1-156.2500T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.0703 | Buy Now |
DISTI #
815-AK7DBF1-156.25T2
|
Mouser Electronics | Standard Clock Oscillators 105fs Ultra low jitter 5x7mm 2.5V LVDS XO RoHS: Compliant | 235 |
|
$6.3400 / $9.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6200 / $11.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK7DBF1-156.2500T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AK7DBF1-156.2500T2
Abracon Corporation
XTAL OSC XO 156.25MHZ 2.5V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AK7DBF1-156.2500T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK7DBF1-156.2500T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK7DBF1-156.2500 | XTAL OSC XO 156.25MHZ 2.5V LVDS | Abracon Corporation | AK7DBF1-156.2500T2 vs AK7DBF1-156.2500 |
AK7DBF1-156.2500T | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT, | Abracon Corporation | AK7DBF1-156.2500T2 vs AK7DBF1-156.2500T |