-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 80V, 15A, HERMETIC SEALED PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3581
|
Newark | Akcl 80Vv |Kemet AKCL100412RKT3G Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1900 / $70.2300 | Buy Now |
DISTI #
399-AKCL100412RKT3G-ND
|
DigiKey | CAP FILTER CER FEED THROUGH Min Qty: 60 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8840 | Buy Now |
DISTI #
80-AKCL100412RKT3G
|
Mouser Electronics | EMI Feedthrough Filters RoHS: Compliant | 0 |
|
$65.4900 / $67.8000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AKCL100412RKT3G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AKCL100412RKT3G
KEMET Corporation
Feed Through Capacitor, 1 Function(s), 80V, 15A, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | LC-TYPE CIRCUIT | |
Capacitance | 1200000 µF | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 80 V | |
Terminal Finish | GOLD |