Part Details for AKE105DM00G by Anytek Technology Corporation Ltd
Overview of AKE105DM00G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKE105DM00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-AKE105DM00G-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Min Qty: 1 Lead time: 14 Weeks Container: Box |
10000 In Stock |
|
$0.8240 / $1.4600 | Buy Now |
DISTI #
ANYAKE105DM00G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5850 / $1.6010 | Buy Now |
DISTI #
AKE105DM00G
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, 8A, 8A/250VAC, AKE Min Qty: 1 | 0 |
|
$0.8800 / $1.0900 | RFQ |
DISTI #
ANYAKE105DM00G
|
Interstate Connecting Components | 0 |
|
Buy Now |