Part Details for AKG 105 38 100 ME by Fischer Elektronik GmbH & Co KG
Overview of AKG 105 38 100 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKG 105 38 100 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKG-105-38-100-ME
|
TME | Enclosure: with panel, AKG, X: 105mm, Y: 100mm, Z: 38mm, aluminium Min Qty: 1 | 35 |
|
$16.9400 / $19.9700 | Buy Now |