Part Details for AKM36US09C2 by XP Power
Overview of AKM36US09C2 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKM36US09C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6882
|
Newark | Adaptor, Medical, Ac-Dc, 9V, 4A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:9V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Plug Type:Iec 60320 C8 Rohs Compliant: Yes |Xp Power AKM36US09C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8500 / $26.0100 | Buy Now |
DISTI #
1470-4599-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 36W Min Qty: 1000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$21.8501 | Buy Now |
DISTI #
209-AKM36US09C2
|
Mouser Electronics | Desktop AC Adapters XP POWER, EXTERNAL AC-DC PSU, 36W, LEVEL VI RoHS: Compliant | 0 |
|
$21.8500 / $26.0100 | Order Now |
DISTI #
71177618
|
RS | Power Supply AC-DC External Desktop 36W 9V@4A 90-264V In | XP Power AKM36US09C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10 |
|
$32.5100 | Buy Now |
DISTI #
AKM36US09C2
|
Avnet Abacus | (Alt: AKM36US09C2) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Desktop AC Adapter 36W 9V 4A, 90-264VAC In, AC IEC 320-C8, DC P Center Barrel 2.5mm | 10 |
|
$92.5000 | Buy Now |
Part Details for AKM36US09C2
AKM36US09C2 CAD Models
AKM36US09C2 Part Data Attributes:
|
AKM36US09C2
XP Power
Buy Now
|
Compare Parts:
AKM36US09C2
XP Power
|
Samacsys Manufacturer | XP POWER |