Part Details for AKM36US12C2 by XP Power
Overview of AKM36US12C2 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKM36US12C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0081
|
Newark | Adaptor, Medical, Ac-Dc, 12V, 3A, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:12V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Rohs Compliant: Yes |Xp Power AKM36US12C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$31.1600 / $36.3200 | Buy Now |
DISTI #
54AC6883
|
Newark | Adaptor, Medical, Ac-Dc, 12V, 3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:12V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AKM36US12C2 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8500 / $23.4100 | Buy Now |
DISTI #
1470-4600-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 36W Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$21.8501 / $26.0100 | Buy Now |
DISTI #
209-AKM36US12C2
|
Mouser Electronics | Desktop AC Adapters XP POWER, EXTERNAL AC-DC PSU, 36W, LEVEL VI RoHS: Compliant | 37 |
|
$21.8500 / $26.0100 | Buy Now |
DISTI #
71177619
|
RS | Power Supply AC-DC External Desktop 36W 12V@3A 90-264V In | XP Power AKM36US12C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 360 |
|
$26.5400 | Buy Now |
DISTI #
AKM36US12C2
|
TME | Power supply: switched-mode, 12VDC, 3A, Out: 5,5/2,5, 36W, 0÷40°C Min Qty: 1 | 30 |
|
$25.0200 / $30.3800 | Buy Now |
DISTI #
AKM36US12C2
|
Avnet Abacus | XP POWER, EXTERNAL AC-DC PSU, 36W, LEVEL VI (Alt: AKM36US12C2) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 25 Weeks, 0 Days | Abacus - 45 |
|
Buy Now | |
|
Neutron USA | Desktop AC Adapter External 36W, 12V@3A, 90-264VAC In, AC C8, DC P Center Barrel 2.5mm | 50 |
|
$92.5000 | Buy Now |
Part Details for AKM36US12C2
AKM36US12C2 CAD Models
AKM36US12C2 Part Data Attributes:
|
AKM36US12C2
XP Power
Buy Now
|
Compare Parts:
AKM36US12C2
XP Power
|
Samacsys Manufacturer | XP POWER |