Part Details for AKN62412FP by Asahi Kasei Microsystems Corporation
Overview of AKN62412FP by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for AKN62412FP
AKN62412FP CAD Models
AKN62412FP Part Data Attributes
|
AKN62412FP
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AKN62412FP
Asahi Kasei Microsystems Corporation
MASK ROM, 128KX16, 200ns, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | QFP, QFP44,.7SQ,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for AKN62412FP
This table gives cross-reference parts and alternative options found for AKN62412FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AKN62412FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC18V512VQG44C0901 | Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | AKN62412FP vs XC18V512VQG44C0901 |
KM23C4100AFP1-20 | MASK ROM, 512KX8, 200ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | AKN62412FP vs KM23C4100AFP1-20 |
KM23C4100FP2-15 | MASK ROM, 512KX8, 150ns, CMOS, CQFP44, 10 X 10 MM, QFP-44 | Samsung Semiconductor | AKN62412FP vs KM23C4100FP2-15 |
EK23C4000Q-12 | MASK ROM, 512KX8, 120ns, CMOS, PQFP44 | Eureka Microelectronics Inc | AKN62412FP vs EK23C4000Q-12 |
KM23C4100BFP1-12 | MASK ROM, 512KX8, 120ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | AKN62412FP vs KM23C4100BFP1-12 |
LH534600M-10 | MASK ROM, 512KX8, 100ns, CMOS, PQFP44, 14 X 14 MM, PLASTIC, QFP-44 | Sharp Corp | AKN62412FP vs LH534600M-10 |
XC18V512VQ44C0799 | Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | AKN62412FP vs XC18V512VQ44C0799 |
UM23L4100F | MASK ROM, 512KX8, 150ns, CMOS, PQFP44 | United Microelectronics Corporation | AKN62412FP vs UM23L4100F |
LH532000BZ-15 | MASK ROM, 256KX8, 150ns, CMOS, PQFP44, 10 X 10 MM, PLASTIC, QFP-44 | Sharp Corp | AKN62412FP vs LH532000BZ-15 |
KM23C4100AFP1-12 | MASK ROM, 512KX8, 120ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | AKN62412FP vs KM23C4100AFP1-12 |