Part Details for AKSPT/G-BLACK by ASSMANN WSW components GmbH
Overview of AKSPT/G-BLACK by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKSPT/G-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0316 / $0.0365 | Buy Now |
DISTI #
COREC3479
|
Rutronik | JUMP-OPEN-2.54-BLACK RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 482000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0330 / $0.0349 | Buy Now |
Part Details for AKSPT/G-BLACK
AKSPT/G-BLACK CAD Models
AKSPT/G-BLACK Part Data Attributes:
|
AKSPT/G-BLACK
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AKSPT/G-BLACK
ASSMANN WSW components GmbH
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | FOR SHORTING AND ADDRESSING | |
Body Breadth | 0.096 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 2 |