Part Details for AKUA047NN0085051A000 by TE Connectivity
Overview of AKUA047NN0085051A000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKUA047NN0085051A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9649
|
Newark | Circular Connector, Rcpt, 12Pos, Cable, Product Range:Speedtec 617 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:-Rohs Compliant: Yes |Intercontec Te Connectivity AKUA047NN0085051A000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $17.4200 | Buy Now |
DISTI #
571-AKUA047NN0085051
|
Mouser Electronics | Circular Metric Connectors 617 Extension speedtec RoHS: Compliant | 0 |
|
$12.7100 / $13.4000 | Order Now |
Part Details for AKUA047NN0085051A000
AKUA047NN0085051A000 CAD Models
AKUA047NN0085051A000 Part Data Attributes
|
AKUA047NN0085051A000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AKUA047NN0085051A000
TE Connectivity
Circular Connector, 12 Contact(s), Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |