Part Details for AKX00026 by Arduino
Overview of AKX00026 by Arduino
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKX00026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0122
|
Newark | Arduino Opla Iot Kit Rohs Compliant: Yes |Arduino AKX00026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$127.7500 | Buy Now |
DISTI #
1050-AKX00026-ND
|
DigiKey | OPLA IOT STARTER KIT Min Qty: 1 Lead time: 18 Weeks Container: Box |
24 In Stock |
|
$136.8000 | Buy Now |
DISTI #
AKX00026
|
Avnet Americas | Development Board, Arduino OPLA IoT Kit - Boxed Product (Development Kits) (Alt: AKX00026) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$116.2800 / $132.7530 | Buy Now |
DISTI #
782-AKX00026
|
Mouser Electronics | Multiple Function Sensor Development Tools OPLA IOT STARTER KIT RoHS: Compliant | 22 |
|
$136.8000 | Buy Now |
DISTI #
V99:2348_25098305
|
Arrow Electronics | NINA-W102/SAMD21 802.11 Wireless LAN Development Kit Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 334 |
|
$118.7600 | Buy Now |
|
Onlinecomponents.com | Arduino Oplà IoT Kit RoHS: Compliant | 0 |
|
$155.2500 / $166.7500 | Buy Now |
DISTI #
53537979
|
Verical | NINA-W102/SAMD21 802.11 Wireless LAN Development Kit Min Qty: 1 Package Multiple: 1 | Americas - 334 |
|
$118.7600 | Buy Now |
DISTI #
AKX00026
|
Avnet Americas | Development Board, Arduino OPLA IoT Kit - Boxed Product (Development Kits) (Alt: AKX00026) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$116.2800 / $132.7530 | Buy Now |
DISTI #
AKX00026
|
TME | Dev.kit: Arduino Pro, Comp: ABX00023,ATSAMD21, 5VDC, 48MHz Min Qty: 1 | 1 |
|
$135.9400 | Buy Now |
Part Details for AKX00026
AKX00026 CAD Models
AKX00026 Part Data Attributes:
|
AKX00026
Arduino
Buy Now
|
Compare Parts:
AKX00026
Arduino
|
Samacsys Manufacturer | Arduino |