Part Details for AL 350 N by Homac
Overview of AL 350 N by Homac
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL 350 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72177953
|
RS | Aluminum Two-Hole NEMA Lugs, straight, 336.4 - 350 kcmil AL-CU | Homac by ABB AL 350 N RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7600 / $15.3700 | RFQ |