Part Details for AL-07-50-9-C by Advanced Cable Ties Inc
Overview of AL-07-50-9-C by Advanced Cable Ties Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-07-50-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-07-50-9-C-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 7.56" Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
15800 In Stock |
|
$0.0261 / $0.0439 | Buy Now |
|
Powell Electronics | Standard Cable Ties, 50 lb, 7 inch, Natu Min Qty: 100 | 40660 |
|
$0.0302 / $0.0423 | Buy Now |