Part Details for AL-B-60-0 by Pomona Electronics
Overview of AL-B-60-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-B-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2353-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$9.0000 | Buy Now |
DISTI #
565-AL-B-60-0
|
Mouser Electronics | Test Leads ALLIGATOR CLIP PAT RoHS: Compliant | 8 |
|
$9.0000 | Buy Now |
DISTI #
70197878
|
RS | Patch Cord, 60 in., 18 AWG, PVC, Black, 50 C, 0.14 in., 65x36, 5 A | Pomona Electronics AL-B-60-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7300 / $9.0000 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 1.524m 18AWG Alligator Clip to Alligator Clip |
10 In Stock |
|
$9.0000 / $10.5900 | Buy Now |
DISTI #
POM-AL-B-60-0
|
TME | Test lead, 70VDC, 33VAC, 5A, both sides,aligator clip, Len: 1.524m Min Qty: 1 | 0 |
|
$11.2800 / $11.9500 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 1.524m 18AWG Alligator Clip to Alligator Clip |
10 In Stock |
|
$9.0000 / $10.5900 | Buy Now |
Part Details for AL-B-60-0
AL-B-60-0 CAD Models
AL-B-60-0 Part Data Attributes
|
AL-B-60-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
AL-B-60-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |