Part Details for AL-C6V by IDEC Corporation
Overview of AL-C6V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-C6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3079
|
Newark | Adaptor Socket, For Use With:Idec A6 Series Miniature Switches And Pilot Devices, Product Range:- Rohs Compliant: Yes |Idec AL-C6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $9.8700 | Buy Now |
DISTI #
1885-AL-C6V-ND
|
DigiKey | SOCKET Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2600 | Buy Now |
DISTI #
199-ALC6V
|
Mouser Electronics | Switch Hardware Socket | 0 |
|
$7.0500 / $8.2600 | Order Now |
DISTI #
70174499
|
RS | SOCKET, PCBD TERM 16MM | IDEC Corporation AL-C6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 |
|
$6.4400 / $8.5900 | Buy Now |
|
Onlinecomponents.com | Switch Access Adapter Socket Push Button Switch RoHS: Compliant |
43 In Stock |
|
$6.4700 / $11.1000 | Buy Now |
|
Quest Components | CONNECTOR | 122 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
000000000003362352
|
Sager | Switch Hardware Socket Min Qty: 1 | 0 |
|
$4.2700 / $5.1200 | Buy Now |
|
Master Electronics | Switch Access Adapter Socket Push Button Switch RoHS: Compliant |
43 In Stock |
|
$6.4700 / $11.1000 | Buy Now |