Part Details for AL-FFFF-9 by L-com Inc
Overview of AL-FFFF-9 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-FFFF-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4256
|
Newark | Lightning Surge Protector, 5Ka, Plug Type:-, Product Range:Al-Ffff Series, Suppressor Type:Data Line, No. Of Outlets:-, Outlet Type:-, Voltage Rating:90V, Output Current:-, Peak Surge Current:5Ka, Response Time:- Rohs Compliant: Yes |L-Com AL-FFFF-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$59.9800 | Buy Now |
DISTI #
5073-AL-FFFF-9-ND
|
DigiKey | AL-FFFF-9 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7 In Stock |
|
$37.1164 / $65.9800 | Buy Now |
DISTI #
71575191
|
RS | Coaxial Lightning Protector, F-Female to F-Female, 0-3 GHz, 90V, 10 AWG, | L-com AL-FFFF-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$45.5800 / $56.9800 | Buy Now |
|
Onlinecomponents.com | AL-FFFF-9 RoHS: Compliant | 0 |
|
$39.4800 / $52.2600 | Buy Now |
DISTI #
77732172
|
Verical | AL-FFFF-9 Min Qty: 2 Package Multiple: 1 | Americas - 909 |
|
$22.7950 / $45.5900 | Buy Now |
DISTI #
AL-FFFF-9
|
L-com US | Lightning Protector Model AL-FFFF is a high quality 75 Ohm gas discharge tube suppressor featuring wide-band operation up to 3 GHz. This unit features a F-Female to F-Female connector. Due to its low cost and superior RF performance, this unit is ideal for protecting Cable Television Receivers, Cable Modems, CCTV Cameras, DSS Receivers, VSAT equipment, DBS installations and more. Since this protector will pass DC, it is suitable for applications where DC is carried through the coax cable, such as remote amplifiers and LNB's and down-converters. Both connector ports of this unit are equally protected. This provides protection no matter which way it is installed. Either port can face the antenna and either port can face the equipment. The unit's replaceable gas tube element, multi-strike capability, and fast response time make it suitable for a wide range of applications. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding. Min Qty: 1 Package Multiple: 1 | 909 |
|
$22.8000 / $45.5900 | Buy Now |