Part Details for AL-RTPRTJER-1 by L-com Inc
Overview of AL-RTPRTJER-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-RTPRTJER-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7012
|
Newark | Rf Surge Protector, 50 Ohm, 5Ka, Panel, Peak Surge Current:5Ka, Impedance:50Ohm, Suppressor Mounting:Panel, Product Range:-, No. Of Poles:- |L-Com AL-RTPRTJER-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$50.8200 | Buy Now |
DISTI #
5073-AL-RTPRTJER-1-ND
|
DigiKey | GDT 60V 5KA 1 POLE CHAS MNT Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.0300 | Buy Now |
DISTI #
73615330
|
RS | Surge Protector, RF, Reverse Polarity, TNC F/F, 6GHz, Bi-Directional Protection | L-com AL-RTPRTJER-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$50.0800 / $52.7200 | Buy Now |
|
Onlinecomponents.com | RF Protector Reverse Polarity TNC F/M RoHS: Compliant | 0 |
|
$48.7000 / $64.4600 | Buy Now |
DISTI #
AL-RTPRTJER-1
|
L-com US | RF surge protector (also known as lightning arrestor) AL-RTPRTJER-1 from LCOM utilizing a gas discharge tube design to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range. LCOM RF surge protector products are available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 10 |
|
$43.8400 / $55.4900 | Buy Now |