Part Details for AL-TMTFB-9 by L-com Inc
Overview of AL-TMTFB-9 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-TMTFB-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4272
|
Newark | Lightning Surge Protector, 5Ka, Plug Type:-, Product Range:Al-Tmtfb Series, Suppressor Type:Data Line, No. Of Outlets:-, Outlet Type:-, Voltage Rating:90V, Output Current:-, Peak Surge Current:5Ka, Response Time:- Rohs Compliant: Yes |L-Com AL-TMTFB-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1531 |
|
$65.5800 | Buy Now |
DISTI #
5073-AL-TMTFB-9-ND
|
DigiKey | LPTNC-MALE TO TNC-FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3 In Stock |
|
$44.9287 / $55.7500 | Buy Now |
DISTI #
71575193
|
RS | Coaxial, Lightning Protector, TNC-Male to TNC-Female, Bulkhead, 0-3 GHz, 90V | L-com AL-TMTFB-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$49.1900 | Buy Now |
|
Onlinecomponents.com | LPTNC-Male to TNC-Female | 0 |
|
$43.1800 / $57.1600 | Buy Now |
DISTI #
4214822
|
element14 Asia-Pacific | COAXIAL SURGE PROTECTOR, 50 OHM, 5KA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$61.5955 / $79.0107 | Buy Now |
DISTI #
4214822
|
Farnell | COAXIAL SURGE PROTECTOR, 50 OHM, 5KA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$59.5053 / $76.3266 | Buy Now |
DISTI #
AL-TMTFB-9
|
L-com US | Lightning Protector Model AL-TMTFB is a gas discharge tube suppressor featuring wide-band operation up to 3 GHz. This unit features a TNC-Male to TNC-Female Bulkhead connector with a rubber O-ring seal for mounting through an enclosure wall or with the included aluminum mounting bracket. Due to its low cost and superior RF performance, this unit is ideal for IEEE 802.11b and 802.11g Wireless LAN applications, as well as ISM, MMDS, Cellular, and PCS applications. Since this protector will pass DC, it is suitable for applications where DC is carried through the coax cable, such as remote amplifiers and LNAs. Both connector ports of this unit are equally protected. This provides protection no matter which way it is installed. Either port can face the antenna and either port can face the equipment. The unit's replaceable gas tube element, multi-strike capability, and fast response time make it suitable for a wide range of applications. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding. Min Qty: 1 Package Multiple: 1 | 1376 |
|
$24.6000 / $49.1900 | Buy Now |