Part Details for AL03006-11.7K-98-G1 by Amphenol Thermometrics
Overview of AL03006-11.7K-98-G1 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL03006-11.7K-98-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KC010G-ND
|
DigiKey | THERMISTOR NTC 20KOHM 3974K DO35 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
316 In Stock |
|
$1.0368 / $2.5500 | Buy Now |
|
Onlinecomponents.com | NTC Glass Encapsulated Thermistor - 20Kohms @25°C - B(25/85)=3974 - -50°C to 204°C RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |