Part Details for AL03006-17.53K-98-G1 by Amphenol Corporation
Overview of AL03006-17.53K-98-G1 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AL03006-17.53K-98-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL03006-17.53K-98-
|
Avnet Americas | Thermistor NTC 30KOhm 10% 2-Pin DO-35 T/R - Bulk (Alt: AL03006-17.53K-98-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6926 / $1.2026 | Buy Now |
DISTI #
01C0352
|
Avnet Americas | Thermistor NTC 30KOhm 10% 2-Pin DO-35 T/R - Bulk (Alt: 01C0352) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 44 Partner Stock |
|
$1.0400 | Buy Now |
DISTI #
527-0300617.53K98G1
|
Mouser Electronics | NTC Thermistors Diode +-10% Tolerance RoHS: Not Compliant | 1321 |
|
$0.7320 / $1.3700 | Buy Now |
DISTI #
AL030061753K98G1
|
TTI | NTC Thermistors NTC AXIAL THERM DO-35 30K RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 5000 In Stock |
|
$0.7600 / $0.8400 | Buy Now |
DISTI #
01C0352
|
Avnet Americas | Thermistor NTC 30KOhm 10% 2-Pin DO-35 T/R - Bulk (Alt: 01C0352) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 44 Partner Stock |
|
$1.0400 | Buy Now |
DISTI #
AL03006-17.53K-98-
|
Avnet Americas | Thermistor NTC 30KOhm 10% 2-Pin DO-35 T/R - Bulk (Alt: AL03006-17.53K-98-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6926 / $1.2026 | Buy Now |
Part Details for AL03006-17.53K-98-G1
AL03006-17.53K-98-G1 CAD Models
AL03006-17.53K-98-G1 Part Data Attributes:
|
AL03006-17.53K-98-G1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AL03006-17.53K-98-G1
Amphenol Corporation
NTC Thermistor, 30000ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | HERMETICALLY SEALED | |
Manufacturer Series | G1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 204 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |