Part Details for AL03006-5818-97-G1 by Amphenol Thermometrics
Overview of AL03006-5818-97-G1 by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL03006-5818-97-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KC009G-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3992K DO35 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10767 In Stock |
|
$0.6861 / $1.8300 | Buy Now |
|
Onlinecomponents.com | NTC Glass Encapsulated Thermistor - 10Kohms @25°C - B(25/85)=3992 - -50°C to 204°C RoHS: Compliant |
1011 In Stock |
|
$0.6630 / $1.5200 | Buy Now |
|
Master Electronics | NTC Glass Encapsulated Thermistor - 10Kohms @25°C - B(25/85)=3992 - -50°C to 204°C RoHS: Compliant |
1011 In Stock |
|
$0.6630 / $1.5200 | Buy Now |