Part Details for AL06F15-35S by Amphenol Industrial Operations
Overview of AL06F15-35S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL06F15-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C2810
|
Newark | Circular Connector Receptacle Size 15, 37 Position, Cable, Product Range:Amphe-Lite Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Industrial AL06F15-35S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMMAL06F15-35S
|
Heilind Electronics | C91-629154-35S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMAL06F15-35S
|
Interstate Connecting Components | C91-629154-35S | 0 |
|
Buy Now | |
DISTI #
1923366
|
Farnell | CIRCULAR, SIZE 15, 37WAYS, SKT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 104 |
|
$101.9901 | Buy Now |