Part Details for AL1H-A100 by IDEC Corporation
Overview of AL1H-A100 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1046A-100-EVALZ | Analog Devices | ADP1046A 100W Evaluation Board | |
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for AL1H-A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2270
|
Newark | Operator Rohs Compliant: Yes |Idec AL1H-A100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.8700 | Buy Now |
DISTI #
1885-AL1H-A100-ND
|
DigiKey | CONFIG SWITCH BODY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5400 | Buy Now |
DISTI #
199-AL1HA100
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$2.1200 / $3.3000 | Order Now |
DISTI #
71697156
|
RS | Operator | IDEC Corporation AL1H-A100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $2.8900 | Buy Now |
DISTI #
000000000003362373
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$2.2200 / $2.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9100 / $2.8900 | Buy Now |