There are no models available for this part yet.
Overview of AL6H-A11P-JW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V433SA11PF | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
71V433SA11PF8 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
71V433SA11PF9 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V |
Price & Stock for AL6H-A11P-JW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N2396
|
Newark | Push Button 16Mm Rectangular Rohs Compliant: Yes |Idec AL6H-A11P-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 / $25.0500 | Buy Now | |
DISTI #
1885-AL6H-A11P-JW-ND
|
DigiKey | PUSH BUTTON 16MM RECTANGULAR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3100 | Buy Now | |
DISTI #
199-AL6HA11PJW
|
Mouser Electronics | Pushbutton Switches Push Button 16mm Rectangular | 0 |
|
$19.7400 / $23.7200 | Order Now | |
DISTI #
71695967
|
RS | Push Button 16mm Rectangular | IDEC Corporation AL6H-A11P-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3200 / $15.8800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4900 / $20.5100 | Buy Now | ||
DISTI #
000000000003362533
|
Sager | Pushbutton Switches Push Button 16mm Rectangular Min Qty: 1 | 0 |
|
$17.6400 / $21.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.4900 / $20.5100 | Buy Now |