Part Details for AL6H-A22-G by IDEC Corporation
Overview of AL6H-A22-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-A22-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9659
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6H-A22-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $25.9100 | Buy Now |
DISTI #
1885-AL6H-A22-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5200 | Buy Now |
DISTI #
199-AL6HA22G
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$18.2400 / $22.3600 | Order Now |
DISTI #
71696018
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6H-A22-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7400 / $20.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0200 / $21.2100 | Buy Now |
DISTI #
000000000003362580
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0200 / $21.2100 | Buy Now |