Part Details for AL6H-M11-R-ENGRAVED by IDEC Corporation
Overview of AL6H-M11-R-ENGRAVED by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-M11-R-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AL6H-M11-R-ENGRAVED-ND
|
DigiKey | 16MM ILL PB RECT MOM SPDT IP40 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1900 | Buy Now |
DISTI #
199-AL6HM11RENGRAVED
|
Mouser Electronics | Pushbutton Switches 16mm Ill PB Rect Mom SPDT IP40 | 0 |
|
$20.5600 / $27.3800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$19.3500 / $25.6100 | Buy Now | |
DISTI #
000000000006276471
|
Sager | IDEC Corporation 16mm Ill PB Rect Mom SPDT IP40 Min Qty: 1 | 0 |
|
$22.0300 / $26.4300 | Buy Now |
|
Master Electronics | 0 |
|
$19.3500 / $25.6100 | Buy Now |