Part Details for AL6H-M14-A by IDEC Corporation
Overview of AL6H-M14-A by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-M14-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9733
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6H-M14-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7500 / $23.6700 | Buy Now |
DISTI #
1885-AL6H-M14-A-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7400 | Buy Now |
DISTI #
199-AL6HM14A
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$14.1400 / $23.6400 | Order Now |
DISTI #
70405990
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6H-M14-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$14.3800 / $20.2500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
2 In Stock |
|
$15.5100 / $32.1600 | Buy Now |
|
Quest Components | 12 |
|
$12.0600 / $16.0800 | Buy Now | |
DISTI #
000000000003362686
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$15.1800 / $18.2200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
2 In Stock |
|
$15.5100 / $32.1600 | Buy Now |