There are no models available for this part yet.
Overview of AL6H-M14P-G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AL6H-M14P-G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14C9737
|
Newark | Switch, Industrial Pushbutton, 18X24Mm, Product Range:A6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Green Rohs Compliant: Yes |Idec AL6H-M14P-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$17.3000 | Buy Now | |
DISTI #
1885-AL6H-M14P-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3300 | Buy Now | |
DISTI #
199-AL6HM14PG
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 9 |
|
$14.0400 / $22.2500 | Buy Now | |
DISTI #
70173276
|
RS | Switch, Panel Mount, LED, 2000 VAC, 8 mA at 5 VDC +/- 5%, SPDT, Gold-Clad Silver | IDEC Corporation AL6H-M14P-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1500 / $28.3800 | RFQ | |
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Rectangular Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
50 In Stock |
|
$17.8300 / $23.1900 | Buy Now | ||
DISTI #
000000000003362695
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$17.0100 / $20.4200 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. SPDT Rectangular Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
50 In Stock |
|
$17.8300 / $23.1900 | Buy Now | ||
Neutron USA | Switch, Panel Mount, LED, 2000 VAC, 8 mA at 5 VDC +/- 5%, SPDT, Gold-Clad Silver | 50 |
|
$94.8700 | Buy Now |