Part Details for AL6H-M14P-JW by IDEC Corporation
Overview of AL6H-M14P-JW by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-M14P-JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6718
|
Newark | Push Button 16Mm Rectangular Rohs Compliant: Yes |Idec AL6H-M14P-JW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3000 / $23.0100 | Buy Now |
DISTI #
1885-AL6H-M14P-JW-ND
|
DigiKey | PUSH BUTTON 16MM RECTANGULAR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9900 | Buy Now |
DISTI #
199-AL6HM14PJW
|
Mouser Electronics | Pushbutton Switches Push Button 16mm Rectangular | 0 |
|
$13.3700 / $21.1800 | Order Now |
DISTI #
71699267
|
RS | Push Button 16Mm Rectangular | IDEC Corporation AL6H-M14P-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3400 / $21.6000 | RFQ |
|
Onlinecomponents.com | Pushbutton Switches Push Button 16mm Rectangular RoHS: Compliant | 0 |
|
$14.2300 / $18.8400 | Buy Now |
DISTI #
000000000003362696
|
Sager | Pushbutton Switches Push Button 16mm Rectangular Min Qty: 1 | 0 |
|
$16.2000 / $19.4300 | Buy Now |
|
Master Electronics | Pushbutton Switches Push Button 16mm Rectangular RoHS: Compliant | 0 |
|
$14.2300 / $18.8400 | Buy Now |
|
Neutron USA | Pushbutton, 16mm, Rectangle, Mom, 24Vuc, Illum, SPDT, Cool White | 0 |
|
$56.5600 | Buy Now |