Part Details for AL6H-M14P-R by IDEC Corporation
Overview of AL6H-M14P-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-M14P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9738
|
Newark | Switch, Industrial Pushbutton, 18X24Mm, Product Range:A6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec AL6H-M14P-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 / $23.6600 | Buy Now |
DISTI #
1885-1418-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
19 In Stock |
|
$16.1605 / $23.8600 | Buy Now |
DISTI #
199-AL6HM14PR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 24 |
|
$15.9400 / $19.6500 | Buy Now |
DISTI #
70173275
|
RS | Switch, Panel Mount, LED, 2000 VAC, 8 mA at 5 VDC +/- 5%, SPDT, Gold-Clad Silver | IDEC Corporation AL6H-M14P-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$14.0900 / $19.8500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Rectangular Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
26 In Stock |
|
$14.9500 / $19.7900 | Buy Now |
DISTI #
000000000003362697
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$17.0100 / $20.4200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Rectangular Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
26 In Stock |
|
$14.9500 / $19.7900 | Buy Now |
|
Neutron USA | Switch, Panel Mount, LED, 2000 VAC, 8 mA at 5 VDC +/- 5%, SPDT, Gold-Clad Silver | 50 |
|
$97.4600 | Buy Now |