Part Details for AL6H-M24-A by IDEC Corporation
Overview of AL6H-M24-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-M24-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9783
|
Newark | Pushbutton Switch, 16Mm Led Mom Rect Std 24V Ip40 Dpdt Rohs Compliant: Yes |Idec AL6H-M24-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $25.7800 | Buy Now |
DISTI #
1885-AL6H-M24-A-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6000 | Buy Now |
DISTI #
199-AL6HM24A
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$15.5100 / $22.3500 | Order Now |
DISTI #
71123232
|
RS | Pushbutton, Momentary, 16mm, 2NO-2NC, Illum., 24VAC/24VDC, Amber | IDEC Corporation AL6H-M24-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$16.5700 / $23.3400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$15.3700 / $20.3500 | Buy Now |
DISTI #
000000000003362740
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$17.5100 / $21.0000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$15.3700 / $20.3500 | Buy Now |