Part Details for AL6H-M24-R by IDEC Corporation
Overview of AL6H-M24-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-M24-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B7703
|
Newark | Switch, Pushbutton, Dpdt, 3A, 24V, Product Range:A6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Red, Contact Voltage Vdc:24Vrohs Compliant: Yes |Idec AL6H-M24-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$15.3200 / $17.1300 | Buy Now |
DISTI #
1885-AL6H-M24-R-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4700 | Buy Now |
DISTI #
199-AL6HM24R
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 5 |
|
$19.6600 / $20.3500 | Buy Now |
DISTI #
71699315
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6H-M24-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$16.2000 / $22.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1400 / $21.3700 | Buy Now |
DISTI #
000000000003362744
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$18.3800 / $22.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1400 / $21.3700 | Buy Now |