Part Details for AL6H-P4-JW by IDEC Corporation
Overview of AL6H-P4-JW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-P4-JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2474
|
Newark | Pilot Light 16Mm Rectangular Rohs Compliant: Yes |Idec AL6H-P4-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $15.1200 | Buy Now |
DISTI #
1885-AL6H-P4-JW-ND
|
DigiKey | PILOT LIGHT 16MM RECTANGULAR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4600 | Buy Now |
DISTI #
199-AL6HP4JW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Rectangular | 0 |
|
$12.4500 / $14.2900 | Order Now |
DISTI #
71699358
|
RS | Pilot Light 16mm Rectangular | IDEC Corporation AL6H-P4-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$12.5000 / $14.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $11.2300 | Buy Now |
DISTI #
000000000003362795
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Rectangular Min Qty: 1 | 0 |
|
$9.6600 / $11.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4800 / $11.2300 | Buy Now |