Part Details for AL6H-P4P-JW by IDEC Corporation
Overview of AL6H-P4P-JW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-P4P-JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2475
|
Newark | Pilot Light 16Mm Rectangular Rohs Compliant: Yes |Idec AL6H-P4P-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $17.0200 | Buy Now |
DISTI #
1885-AL6H-P4P-JW-ND
|
DigiKey | PILOT LIGHT 16MM RECTANGULAR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4500 | Buy Now |
DISTI #
199-AL6HP4PJW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Rectangular | 0 |
|
$13.9300 / $15.2900 | Order Now |
DISTI #
71699363
|
RS | Pilot Light 16mm Rectangular | IDEC Corporation AL6H-P4P-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$13.4400 / $15.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5500 / $12.6400 | Buy Now |
DISTI #
000000000003362804
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Rectangular Min Qty: 1 | 0 |
|
$10.8700 / $13.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5500 / $12.6400 | Buy Now |